| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0197 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Right-Angle |
| Product Name: | FCT Products |
| Part Aliases: | 1731120197 FME009S102 |
| SKU: | MOL173112-0197 |
173112-0197
| Heilind Number: | MOL173112-0197 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0197 |
| ECAD Model: |
Description:
FCT Coaxial Contact, 5 Pins, Female, Right-Angle, PCB Through Hole, 50 Ohms, 1.30µm Gold Plating
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Coaxial Contact, designed for seamless integration into your PCB setup. This female contact features five pins for robust signal transmission, ensuring reliable performance in demanding applications. Its right-angle orientation and through-hole termination method provide flexibility in installation, while the 50 Ohm impedance guarantees optimal signal integrity. With 1.30µm gold plating over copper alloy contacts, this connector offers superior conductivity and corrosion resistance. RoHS compliance further underscores its quality and environmental responsibility. Elevate your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

