| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0201 |
| Series: | 173112 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Machined Crimp Contact |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 500 |
| Type: | Standard Density |
| Contact Termination Plating Thickness: | .8 µm |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120201 FK20P-08V-5783 |
| SKU: | MOL173112-0201 |
173112-0201
| Heilind Number: | MOL173112-0201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0201 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our HPD Standard-Density Machined Crimp Contact, designed for optimal performance. This male contact features 0.80µm gold plating for superior conductivity, ensuring reliable power transmission. Crafted from durable copper alloy with gold over nickel plating, it guarantees long-term durability even in demanding environments. Suitable for wire sizes 24 AWG, 22 AWG, and 20 AWG, it offers versatile usage. Operating temperature ranging from -55 to 130 °C, it's perfect for various applications. With a mating cycle of 500, it ensures lasting functionality. RoHS compliance further underscores its quality. Explore the FCT Products range for top-notch connectors and accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-4037 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


