| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0207 |
| Series: | 173112 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Machined Crimp |
| Orientation: | Straight |
| Wire Size: | 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120207 FK20P26-08V-5783 |
| SKU: | MOL173112-0207 |
173112-0207
| Heilind Number: | MOL173112-0207 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0207 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our FCT Machined Contact for male connectors. Engineered for optimal performance, this contact features a durable brass construction with a 0.80µm gold plating, ensuring reliable conductivity. Designed for seamless integration, it offers a straight orientation and crimp termination method, ideal for 26-28 AWG wires. With RoHS compliance and gold over nickel plating, it meets stringent quality standards. Elevate your connections with the precision and durability of FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173112-0221 | FCT Machined Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 26-28 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


