| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0210 |
| Series: | 173112 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Machined Crimp |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating Thickness: | 1.3 µm |
| Mating Cycles: | 500 |
| Type: | Standard Density |
| Contact Termination Plating Thickness: | 1.300 µm |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120210 FK20S-13V-5783 |
| SKU: | MOL173112-0210 |
173112-0210
Specifications
Detailed Description
Enhance connectivity with our FCT Machined Contact for seamless integration in your electronic systems. Designed for optimal performance, this Female contact features a Crimp termination method with 1.30µm Gold Plating, ensuring reliable conductivity. Suitable for 20-24 AWG wires, it offers a current rating of 7.5 A. Crafted from Brass with Gold over Nickel plating, this Machined Crimp contact guarantees durability and longevity even in harsh environments, with an operating temperature range of -55 to 130 °C. With a mating cycle of 500, it's ideal for standard density applications. RoHS compliant, the FCT Products Contact sets the standard for quality and efficiency in IO connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0002 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 15 Circuits | ![]() |
| Molex 172704-0009 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0010 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173107-0157 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 4-40 UNC Clinch Nut, 3 Circuits | ![]() |
| Molex 173107-0163 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, Polarized, 4-40 UNC Clinch Nut, 2 Circuits | ![]() |
| Molex 173109-0166 | HPD Standard-Density D-Sub Connector, Right-Angle with Metal Bracket, PCB, Through Hole, with Machined Male Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 173112-0202 | HPD Standard-Density Machined Crimp Contact, Male, 1.30µm Gold Plating | ![]() |
| Molex 173112-0308 | FCT High Power Contact, Female, Straight, Solder Cup, 0.20µm Gold Plating, 16-20 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


