| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0211 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Machined Crimp |
| Orientation: | Straight |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120211 FK20S18-02V-5783 |
| SKU: | MOL173112-0211 |
173112-0211
| Heilind Number: | MOL173112-0211 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0211 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the FCT Machined Contact for optimal performance. Designed for seamless integration, this female contact features a crimp termination method and boasts a 0.20µm gold plating, ensuring reliable conductivity. Suitable for 18-22 AWG wires, it guarantees a secure and efficient connection. Crafted from high-quality brass with gold plating over nickel, this contact is both durable and corrosion-resistant. Its straight orientation and compatibility with 22 AWG, 20 AWG, and 18 AWG wires make it versatile for various applications. Rest assured of its compliance with RoHS standards, offering a sustainable solution for your connectivity needs. Elevate your setup with the FCT Machined Contact for uncompromised performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0122 | FCT Spring Clip with Screw Lock for Size 1-4 D-Sub, #4-40 Thread, Nickel-Plated Brass | ![]() |
| Molex 173109-0035 | HPD High-Density D-Sub Plug Housing, Crimp, Front or Rear Panel Mount, 15 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


