| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0262 |
| Series: | 173112 |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Stamped Crimp |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 500 |
| Type: | Standard Density |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120262 S7LR-K176 |
| SKU: | MOL173112-0262 |
173112-0262
| Heilind Number: | MOL173112-0262 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0262 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our FCT Stamped Contact, designed for seamless integration in D-Sub and D-Ribbon connectors. This female contact, featuring a split tine and crimp termination method, ensures secure and reliable connections for 20-24 AWG wire sizes. With 0.80µm gold plating over nickel, it guarantees excellent conductivity while maintaining durability in a wide operating temperature range from -55 to 125°C. RoHS compliant and capable of withstanding 500 mating cycles, this Standard Density contact is a must-have for your industrial and commercial applications. Trust in FCT Products for high-quality connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173112-0261 | FCT Stamped Contact, Male, Crimp, 0.80µm Gold Plating, 20-24 AWG | ![]() |


