| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0316 |
| Series: | 173112 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Stamped Crimp |
| Orientation: | Straight |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120316 P7LR26 |
| SKU: | MOL173112-0316 |
173112-0316
| Heilind Number: | MOL173112-0316 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0316 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector assembly with our high-quality FCT Stamped Contact. Designed for male termination via crimping, this contact features a durable copper alloy construction with a fine 0.10µm gold plating for optimal conductivity and corrosion resistance. Suitable for wire sizes ranging from 24 to 28 AWG, it ensures a secure and efficient connection in straight orientation. With RoHS compliance, you can trust in its environmental responsibility. Perfect for use in D-Sub and D-Ribbon connectors, this contact is a reliable component for various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173112-0021 | FCT Stamped Contact, Female, Crimp, 0.10µm Gold Plating, Split Tine, 20-24 AWG | ![]() |


