| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0342 |
| Series: | 173112 |
| Product Name: | FCT Products |
| Part Aliases: | 1731120342 F-GSCH1/5-K128SN |
| SKU: | MOL173112-0342 |
173112-0342
| Heilind Number: | MOL173112-0342 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0342 |
| ECAD Model: |
Description:
FCT Female Screw Lock, M3 Inner and Outer Thread, 12.70mm Length, Tin-Plated Steel
More >>Specifications
Detailed Description
Enhance the security of your D-Sub or D-Ribbon connection with this FCT Female Screw Lock. Featuring an M3 inner and outer thread, this durable component ensures a reliable fit. With a 12.70mm length and crafted from tin-plated steel, it guarantees long-lasting performance. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Ideal for various applications, this screw lock is a crucial accessory for maintaining connectivity in your electronic devices. Upgrade your setup with the assurance of FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||

