| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0384 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | High Power |
| Orientation: | Straight |
| Wire Size: | 10 AWG, 8 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120384 FMP004S106 |
| SKU: | MOL173112-0384 |
173112-0384
| Heilind Number: | MOL173112-0384 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0384 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with our High Power Female Contact, designed for seamless crimp termination. Featuring 0.20µm Gold Plating over Copper Alloy, this contact ensures optimal conductivity and durability for 8-10 AWG wire sizes. Its straight orientation offers easy installation, perfect for high-performance applications. RoHS compliant and meticulously crafted, this contact guarantees reliable connectivity in demanding environments. Upgrade your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

