| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0430 |
| Series: | 173112 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Stamped Crimp |
| Orientation: | Straight |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120430 P7L |
| SKU: | MOL173112-0430 |
173112-0430
| Heilind Number: | MOL173112-0430 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0430 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted FCT Stamped Contact. Designed for seamless integration, this male connector boasts a crimp termination method, ensuring a secure and efficient connection. With 0.10µm gold plating over a copper alloy base, it guarantees optimal conductivity and durability. Suitable for 20-24 AWG wires, it offers versatility in various applications. Its straight orientation and stamped crimp design make installation a breeze. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component from FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |


