| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0465 |
| Series: | 173112 |
| Amperage: | 2 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Compatible Wire Type: | RG-174U, RG-188AU, RG-316U |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .2 µm |
| Mating Cycles: | 200 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | .2 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1731120465 FMS001S101 |
| SKU: | MOL173112-0465 |
173112-0465
| Heilind Number: | MOL173112-0465 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0465 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Coaxial Contact, Female, Straight, Crimp, 50 Ohms, 0.20µm Gold Plating, for RG-174U, RG-188AU, or RG-316U Cable
More >>Specifications
Detailed Description
Enhance your connectivity with this FCT Coaxial Contact, designed for seamless integration into your RG-174U, RG-188AU, or RG-316U cable setups. This female contact boasts a straight orientation and efficient crimp termination method, ensuring secure and reliable connections. With a 50 Ohm impedance and copper alloy construction plated with 0.20µm of gold over nickel, it offers optimal performance in diverse operating environments, spanning from -55 to 135°C. RoHS-compliant and capable of enduring 200 mating cycles, this contact is a durable and high-quality solution for your connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

