| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0596 |
| Series: | 173112 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | High Power |
| Orientation: | Straight |
| Wire Size: | 10 AWG, 8 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120596 FMP004P106 |
| SKU: | MOL173112-0596 |
173112-0596
| Heilind Number: | MOL173112-0596 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0596 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connectivity with our High Power Contact, meticulously designed for optimal performance. This male connector boasts a straight orientation and promises a secure crimp termination for seamless installation. Crafted with a copper alloy core and coated with a layer of 0.20µm gold plating over nickel, it ensures both durability and high conductivity. Suitable for 8-10 AWG wire sizes, this contact is the perfect choice for robust power applications. Rest assured, it complies with RoHS standards, making it a sustainable and reliable solution for your connectivity needs. Upgrade your connections with the unparalleled quality of FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

