173112-0645

Heilind Number:MOL173112-0645
Manufacturer:Molex
Manufacturer Number:173112-0645
ECAD Model:
3D Model

Description:

FCT Stamped Contact, Male, Crimp, 0.80µm Gold Plating, 24-28 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0645
Series:173112
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Stamped Crimp
Orientation:Straight
Wire Size:24 AWG, 26 AWG, 28 AWG
Product Name:FCT Products
Part Aliases:1731120645 P7L26-K176
SKU:MOL173112-0645

Detailed Description

Elevate your connectivity with our meticulously engineered FCT Stamped Contact. Designed for flawless performance, this male contact boasts a crimp termination method, ensuring a secure and durable connection. With 0.80µm of gold plating over a copper alloy base, it guarantees optimal conductivity and corrosion resistance. Suitable for wires ranging from 24 to 28 AWG, it offers versatility in various applications. Its straight orientation and stamped crimp design make installation a breeze. Trust in the quality of FCT Products for seamless connectivity solutions.