| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0819 |
| Series: | 173112 |
| Amperage: | 2 A |
| Gender: | Male |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .2 µm |
| Mating Cycles: | 500 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | .2 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1731120819 FME005P101 |
| SKU: | MOL173112-0819 |
173112-0819
| Heilind Number: | MOL173112-0819 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0819 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Coaxial Contact, 3 Pins, Male, Straight, PCB Through Hole, 75 Ohms, 0.20µm Gold Plating
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Coaxial Contact. This male contact features three pins for seamless transmission, perfect for PCB applications. With a straight orientation and 75 Ohms impedance, it ensures optimal signal integrity. The contact is crafted from durable copper alloy, plated with 0.20µm of gold for enhanced conductivity and longevity. Operating efficiently in a wide temperature range from -55 to 135°C, it guarantees reliable performance in various environments. With a mating cycle of 500, this contact is designed for long-lasting use. Rest assured, it complies with RoHS standards, making it an eco-friendly choice for your connectivity needs. Elevate your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

