| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0821 |
| Series: | 173112 |
| Amperage: | 2 A |
| Gender: | Female |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .2 µm |
| Mating Cycles: | 500 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | .2 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1731120821 FME005S101 |
| SKU: | MOL173112-0821 |
173112-0821
| Heilind Number: | MOL173112-0821 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0821 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Coaxial Contact, 3 Pins, Female, Straight, PCB Through Hole, 75 Ohms, 0.20µm Gold Plating
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Coaxial Contact. This female connector features three pins for seamless transmission, designed for straight PCB through-hole installation. With an impedance of 75 Ohms and gold plating over nickel, it ensures high-quality signal integrity. Operating efficiently in a wide temperature range from -55 to 135°C, this contact is built for durability. Its copper alloy construction and gold plating guarantee reliable performance, with a longevity of 500 mating cycles. RoHS compliant, it meets environmental standards for peace of mind. Perfect for D-Sub and D-Ribbon connectors, this essential component is a must-have for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

