| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0843 |
| Series: | 173112 |
| Gender: | Male |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | High Power |
| Orientation: | Straight |
| Product Name: | FCT Products |
| Part Aliases: | 1731120843 FMP010P105 |
| SKU: | MOL173112-0843 |
173112-0843
| Heilind Number: | MOL173112-0843 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0843 |
| ECAD Model: |
Description:
FCT High Power Contact, Male, Straight, PCB Through Hole, 0.20µm Gold Plating, 20.0A, 3.15mm PCB Drilling Diameter
More >>Specifications
Detailed Description
Enhance the power and reliability of your electronic connections with our FCT High Power Contact. Designed for male connectors with a straight orientation, this contact ensures seamless integration into PCBs through efficient through-hole termination. Featuring a durable copper alloy construction with a protective gold plating over nickel, it guarantees optimal conductivity and longevity, even in high-current applications. With a maximum current rating of 20.0A, it offers robust performance, while its 3.15mm PCB drilling diameter facilitates easy installation. RoHS compliant and meticulously crafted, this contact is a essential component for IO connectors, D-Sub, and D-Ribbon connectors, providing a dependable solution for your connectivity needs. Elevate your projects with the unmatched quality and precision of FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

