| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0909 |
| Part Aliases: | 1731120909 FMP077P104 |
| SKU: | MOL173112-0909 |
173112-0909
| Heilind Number: | MOL173112-0909 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0909 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT High Power Contact, Male, Right-Angle, PCB Through Hole, 0.80µm Gold Mating Plating, 5.00µm Tin Termination Plating, 40.0A, 12-10 AWG
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

