| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-1031 |
| Part Aliases: | 1731121031 FK20S18-02V-6097 |
| SKU: | MOL173112-1031 |
173112-1031
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0007 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 50 Circuits | ![]() |
| Molex 172704-0008 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 50 Circuits | ![]() |
| Molex 172704-0009 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0153 | FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Plating, 8-10 AWG | ![]() |
| Molex 173107-0060 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-Plated Shell, 7 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173112-1744 | FCT Installation and Removal Tool for D-Subs | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


