| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-1061 |
| Series: | 173112 |
| Amperage: | 2 A |
| Gender: | Male |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Compatible Wire Type: | RG-178BU, RG-196AU, RG-404U |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .1 µm |
| Mating Cycles: | 200 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | .1 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1731121061 FMX005P202 |
| SKU: | MOL173112-1061 |
173112-1061
| Heilind Number: | MOL173112-1061 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-1061 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Coaxial Contact, Male, Straight, Solder Cup, 50 Ohms, 0.10µm Gold over Nickel Phosphorus Plating, for RG-178BU, RG-196AU, or RG-404U Cable
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Coaxial Contact, designed for optimal performance in a variety of cable types. This male contact features a straight, solder cup termination method ideal for RG-178BU, RG-196AU, and RG-404U cables. With a durable copper alloy construction and 50 ohm impedance, it ensures reliable signal transmission. The 0.10µm Gold over Nickel Phosphorus plating offers superior conductivity and corrosion resistance, even in harsh environments. Operating temperature range of -55 to 135°C makes it suitable for diverse applications. Compliant with RoHS standards, this contact is a dependable choice for your connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

