| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-1067 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Product Name: | FCT Products |
| Part Aliases: | 1731121067 FMS002S202 |
| SKU: | MOL173112-1067 |
173112-1067
| Heilind Number: | MOL173112-1067 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-1067 |
| ECAD Model: |
Description:
FCT Coaxial Contact, Female, Straight, Crimp, 75 Ohms, 0.10µm Gold over Nickel Phosphorus Plating, for RG-179BU or RG-187AU Cable
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Coaxial Contact, designed for seamless integration in various applications. This female contact features a straight orientation and a durable crimp termination method, ensuring reliable performance. With 75 Ohms impedance and 0.10µm Gold over Nickel Phosphorus plating, it guarantees efficient signal transmission. Compatible with RG-179BU or RG-187AU cables, it offers versatility in use. Crafted from high-quality Copper Alloy with RoHS compliance, this contact is a sustainable choice for your connectivity needs. Elevate your connections with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

