| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-1114 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Stamped Crimp |
| Orientation: | Straight |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731121114 S7L26 |
| SKU: | MOL173112-1114 |
173112-1114
| Heilind Number: | MOL173112-1114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-1114 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your devices with our FCT Stamped Contact. Designed for seamless integration, this female connector features a crimp termination method and split tine construction, ensuring a secure and reliable connection. The 0.10µm gold plating over nickel guarantees optimal conductivity, while accommodating wire sizes ranging from 24 to 28 AWG. With RoHS compliance, you can trust in the environmental responsibility of our product. Perfect for D-Sub and D-Ribbon connectors, this contact is a versatile solution for various applications. Elevate your connectivity experience with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0010 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 9 Circuits | ![]() |
| Molex 173112-0431 | FCT Stamped Contact, Male, Crimp, 0.10µm Gold Plating, 24-28 AWG | ![]() |


