| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0023 |
| Series: | 173113 |
| Amperage: | 3 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Orientation: | Right-Angle |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731130023 CT37-62S5-L228 |
| SKU: | MOL173113-0023 |
173113-0023
| Heilind Number: | MOL173113-0023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0023 |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Grounding Bracket with Snap-in, 62 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the High-Density D-Sub Connector, featuring a Female design for seamless integration. Its Right-Angle orientation and PCB Through Hole termination method provide versatility in installation. Boasting Gold Plating and a Grounding Bracket with Snap-in feature, this connector ensures reliable signal transmission with 62 Circuits. Crafted with Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity. The IP20 rating and robust Steel shell construction offer durability in various environments. RoHS compliant, this connector is a dependable choice for demanding applications. Elevate your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||

