| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0063 |
| Series: | 173113 |
| Amperage: | 3 A |
| Number of Rows: | 3 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Wire Size: | 22 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731130063 CT25-44S |
| SKU: | MOL173113-0063 |
173113-0063
| Heilind Number: | MOL173113-0063 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0063 |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 44 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our FCT High-Density D-Sub Connector, designed for optimal performance in various applications. This Female connector features a Straight orientation and Solder Cup termination method, ensuring secure and reliable connections. With Gold Plating on Copper Alloy contacts, it guarantees excellent conductivity and durability. The 44 Circuits, organized in 3 rows, offer ample connectivity options, while the 3A amperage rating ensures efficient power transmission. Suitable for 22 AWG wires, this connector is RoHS compliant and boasts an IP20 rating for added protection. Constructed with a Nickel-plated Steel shell, it combines robustness with high performance, making it an essential component for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173109-0069 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 15 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||


