| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0068 |
| Color: | Black |
| Series: | 173113 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 9.5 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 50 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731130068 CT09-15S1-0982 |
| SKU: | MOL173113-0068 |
173113-0068
| Heilind Number: | MOL173113-0068 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0068 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 6.60mm Snap-in Bolt, 15 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with the FCT High-Density D-Sub Connector, a reliable solution for high-performance applications. This Female connector features a Straight orientation with Through Hole termination, ensuring secure and efficient assembly. With Gold Plating and a 6.60mm Snap-in Bolt, it guarantees optimal signal transmission. Boasting 15 Circuits and three rows, it offers ample connectivity options. The Black housing, made of durable Steel and PBT, ensures longevity even in harsh environments. With an IP20 rating and shielded design, it provides protection against dust and interference. RoHS compliant and operating within a wide temperature range, this connector is a versatile and eco-friendly choice for your connectivity needs.

