| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0070 |
| Series: | 173113 |
| Amperage: | 3 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731130070 CT37-62S1 |
| SKU: | MOL173113-0070 |
173113-0070
| Heilind Number: | MOL173113-0070 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0070 |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 62 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the FCT High-Density D-Sub Connector. This female connector, featuring a straight orientation and PCB through-hole termination method, offers seamless integration onto circuit boards. With gold plating on the contacts ensuring optimal signal transmission and durability, this connector is designed for high-performance applications. Boasting 62 circuits spread across three rows, it provides ample connectivity options. The steel shell with nickel plating not only adds to its robustness but also ensures reliable shielding. With a current rating of 3A and IP20 rating for protection against solid objects, this connector is ideal for industrial use. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality. Elevate your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||

