| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0077 |
| Series: | 173113 |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Orientation: | Straight |
| Shell Material: | Steel |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731130077 CT50-78S7 |
| SKU: | MOL173113-0077 |
173113-0077
| Heilind Number: | MOL173113-0077 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0077 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our FCT High-Density D-Sub Crimp Housing, a reliable solution for female connectors. Featuring 78 circuits spread across four rows, this housing offers ample capacity for your wiring needs. The straight orientation and nickel shell plating ensure a secure and durable connection, while the steel shell material provides robust protection. With a crimp termination method suitable for 24-28 AWG wires, this housing is versatile and efficient. Although not RoHS compliant, it meets IP20 standards for ingress protection. Elevate your connectivity setup with this essential component from FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173112-0226 | HPD High-Density Machined Crimp Contact, Female, 0.20 | ![]() |
| Molex 173113-0072 | FCT High-Density D-Sub Crimp Housing, Male, 78 Circuits | ![]() |
| Molex 50-37-5043 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||


