| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0080 |
| Series: | 173113 |
| Amperage: | 3 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731130080 CT25-44P1 |
| SKU: | MOL173113-0080 |
173113-0080
| Heilind Number: | MOL173113-0080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0080 |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 44 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT High-Density D-Sub Connector. Designed for optimal performance, this male connector features a straight orientation and is suitable for PCB through-hole mounting. With gold plating for enhanced conductivity and durability, it offers 44 circuits for versatile applications. Meeting IP20 standards for ingress protection, it ensures reliable operation. Made with high-quality materials including copper alloy contacts and steel shell, this connector guarantees long-term reliability. Perfect for demanding industrial environments, it has a 3A amperage rating and is RoHS compliant, making it a sustainable choice. Elevate your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||

