| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0083 |
| Series: | 173113 |
| Amperage: | 3 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731130083 CT09-15S1 |
| SKU: | MOL173113-0083 |
173113-0083
Specifications
Detailed Description
Enhance your PCB connections with our FCT High-Density D-Sub Connector, designed for seamless integration in electronic assemblies. This Female connector features a Straight orientation and Through Hole termination, ensuring secure and reliable contact points. With Gold Plating on the contacts, it guarantees excellent conductivity and corrosion resistance. Offering 15 Circuits in a compact layout, it's perfect for high-density applications. Crafted with durable materials like Nickel-plated Steel shells and Copper Alloy contacts plated with Gold over Nickel, it ensures longevity and performance. With an IP20 rating, it provides protection against dust and solid objects, making it ideal for various environments. Compliant with RoHS standards, it's environmentally friendly. Upgrade your connectivity solutions with our FCT D-Sub Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||

