| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0085 |
| Series: | 173113 |
| Amperage: | 3 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731130085 CT25-44S1 |
| SKU: | MOL173113-0085 |
173113-0085
| Heilind Number: | MOL173113-0085 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0085 |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 44 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our FCT High-Density D-Sub Connector, featuring a female design for seamless integration. Engineered for precise performance, this connector boasts a straight orientation and PCB through-hole termination method, ensuring secure attachment. With gold plating and 44 circuits, it guarantees optimal conductivity in high-density applications. Constructed with durable materials including copper alloy contacts and nickel-plated steel shells, it offers reliable operation. RoHS compliance underscores our commitment to environmental responsibility. Ideal for industrial and commercial use, it's a must-have for efficient data transmission. Elevate your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||

