| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0086 |
| Series: | 173113 |
| Amperage: | 3 A |
| Number of Rows: | 4 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Orientation: | Straight |
| Number of Positions: | 78 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731130086 CT50-78S1 |
| SKU: | MOL173113-0086 |
173113-0086
| Heilind Number: | MOL173113-0086 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0086 |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 78 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the FCT High-Density D-Sub Connector, designed for seamless integration onto PCBs. This female connector features a straight orientation and through-hole termination, ensuring secure and reliable connections. With gold plating over copper alloy contacts, it guarantees optimal signal transmission and durability. Featuring 78 circuits in a 4-row configuration, it offers high-density functionality for your applications. The steel shell with nickel plating provides robust protection, while its IP20 rating ensures safe operation. RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||
| 10/24/2022 | 511759 - Change Supplier. Supplier change due to discontinuation of the previous supplier, as a result the part will be produced by new enlisted supplier. | Download | |||

