173113-0087

Heilind Number:MOL173113-0087
Manufacturer:Molex
Manufacturer Number:173113-0087
ECAD Model:
3D Model

Description:

FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 6.60mm Snap-in Bolt, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173113-0087
Series:173113
Amperage:3 A
Number of Rows:3
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Straight
Number of Positions:15
Shell Material:Steel
Product Name:FCT Products
Part Aliases:1731130087 CT09-15P1-0982
SKU:MOL173113-0087

Detailed Description

Enhance your connectivity with our FCT High-Density D-Sub Connector, designed for seamless integration in electronic setups. This male connector, featuring a straight orientation and PCB through-hole termination method, ensures reliable performance. With gold plating for optimal signal conductivity and a 6.60mm snap-in bolt for secure attachment, it's perfect for high-density applications. Boasting 15 circuits and three rows, it accommodates diverse connectivity needs. Crafted with copper alloy contacts plated in gold over nickel, it guarantees durability. The IP20 rating certifies protection against dust and low-pressure water ingress, while the tin-plated steel shell offers robust housing. RoHS compliant, it meets environmental standards without compromising on quality, making it a trustworthy choice for demanding industrial environments. Elevate your connections with this essential component from the FCT Products range.