| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0088 |
| Color: | Black |
| Series: | 173113 |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 26 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 9.5 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 50 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731130088 CT15-26P1-0982 |
| SKU: | MOL173113-0088 |
173113-0088
| Heilind Number: | MOL173113-0088 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0088 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 6.60mm Snap-in Bolt, 26 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our FCT High-Density D-Sub Connector. Designed for optimal performance, this male connector features a straight orientation with a secure PCB Through Hole termination method. The Gold Plating ensures reliable signal transmission, while the 6.60mm Snap-in Bolt offers easy installation. With 26 circuits and a black color, it meets various application needs. Crafted with Copper Alloy contacts plated in Gold over Nickel, it guarantees durability. Its IP20 rating and Tin shell plating provide protection in challenging environments. Tailored for efficiency, it has 3A amperage and operates in a wide temperature range. RoHS compliant and part of the FCT Products series, this connector is a dependable choice for your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2025 | 515429 - Packaging Method/Quantity Changing. MLQ & DU changing | Download | |||

