| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0092 |
| Color: | Black |
| Series: | 173113 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 9.5 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 50 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731130092 CT15-26S1-0982 |
| SKU: | MOL173113-0092 |
173113-0092
| Heilind Number: | MOL173113-0092 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0092 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 6.60mm Snap-in Bolt, 26 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our FCT High-Density D-Sub Connector, meticulously crafted for optimal performance. This female connector, featuring a straight orientation and PCB through-hole termination, offers seamless integration into your devices. With gold plating ensuring reliable conductivity, and a 6.60mm snap-in bolt for secure fastening, this component guarantees durability in any application. Boasting 26 circuits, it facilitates efficient data transfer, while its black color and sleek design add a professional touch. Constructed with high-quality materials including copper alloy contacts with gold plating, PBT inserts, and steel shells, this connector is built to last, even in harsh environments with an operating temperature range of -55 to 105 °C. Its IP20 rating, tin shell plating, and rear panel mount with thread-in method enhance its versatility. Trust in the FCT High-Density D-Sub Connector for your connectivity needs, RoHS compliant and designed for excellence in every detail.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2025 | 515429 - Packaging Method/Quantity Changing. MLQ & DU changing | Download | |||

