173113-0093

Heilind Number:MOL173113-0093
Manufacturer:Molex
Manufacturer Number:173113-0093
ECAD Model:
3D Model

Description:

FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 6.60mm Snap-in Bolt, 44 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173113-0093
Series:173113
Amperage:3 A
Number of Rows:3
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Straight
Number of Positions:44
Shell Material:Steel
Product Name:FCT Products
Part Aliases:1731130093 CT25-44S1-0982
SKU:MOL173113-0093

Detailed Description

Experience high-density connectivity with our FCT High-Density D-Sub Connector, meticulously designed for efficiency and performance. This female connector features a straight orientation, ideal for seamless integration onto PCBs through reliable through-hole termination. With gold plating enhancing conductivity, it ensures optimal signal transmission. The 6.60mm snap-in bolt mechanism offers secure attachment, while the 44 circuits cater to versatile connectivity needs. Crafted from durable steel with copper alloy contacts plated in gold over nickel, durability and robustness are guaranteed. Meeting IP20 standards for ingress protection, it's suitable for various industrial applications. Compliant with RoHS regulations, this connector upholds environmental responsibility without compromising on quality. Elevate your connectivity solutions with FCT Products.