| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0100 |
| Series: | 173113 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 3 |
| Mount Type: | Panel Mount |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Panel Mount: | Front or Rear |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | Black |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731130100 FL15-26S7 |
| SKU: | MOL173113-0100 |
173113-0100
Specifications
Detailed Description
Enhance connectivity with the HPD High-Density D-Sub Receptacle Housing. This female connector, featuring crimp technology, offers efficient panel mounting with 26 circuits for seamless data transmission. Constructed with durable thermoplastic and tin-plated steel, it ensures reliability in various environments. With a pitch of 1.98mm and IP20 rating, it guarantees secure connections while the black insert color adds a sleek touch. Designed for high-density applications, this connector is RoHS compliant, aligning with environmental standards. Perfect for industrial and electronic setups, it's a vital component for optimizing connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0087 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Molex 172704-0078 | FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 9 Circuits, White Insulator | ![]() |


