| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-19S(319) |
| Series: | 173113 |
| Amperage: | 3 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Orientation: | Right-Angle |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731130107 CT25-44P5-L228 |
| SKU: | MOL173113-0107 |
PT06SE-14-19S(319)
| Heilind Number: | MOL173113-0107 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-19S(319) |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Grounding Bracket with Snap-in, 44 Circuits
More >>Specifications
Detailed Description
Discover the ultimate connectivity solution with our FCT High-Density D-Sub Connector. Designed for seamless integration, this male connector features a right-angle orientation and secure PCB through-hole termination method. With 44 circuits and three rows, it offers ample connectivity options for your applications. Crafted with high-quality materials, including copper alloy contacts with gold plating, it ensures reliable signal transmission. The included grounding bracket with snap-in feature enhances stability and performance. RoHS compliant and boasting an IP20 rating, this connector prioritizes safety and environmental responsibility. Perfect for demanding industrial environments, it guarantees durability and efficiency. Elevate your connectivity experience with FCT Products.

