| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0147 |
| Series: | 173113 |
| Amperage: | 5 A |
| Gender: | Male |
| Number of Contacts: | 15 |
| Number of Rows: | 3 |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 15 |
| Panel Mount: | Front or Rear |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | Black |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731130147 F09-15P0G0-0008 |
| SKU: | MOL173113-0147 |
173113-0147
| Heilind Number: | MOL173113-0147 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0147 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
HPD High-Density D-Sub Connector, Solder Cup, with Machined Male Contacts, Front or Rear Panel Mount, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our HPD High-Density D-Sub Connector. Featuring a robust design for solder cup termination, this connector is equipped with machined male contacts for reliable performance. With 15 circuits spread across 3 rows, it offers ample connectivity options. Whether mounted on the front or rear panel, its versatility is unmatched. The gold-plated brass contacts ensure optimal signal transmission, while the rugged thermoplastic insert and tin-plated steel frame guarantee durability. Operating in a wide temperature range from -55 to 130 °C, it is suitable for various environments. With an IP20 rating and shielded construction, it provides added protection. RoHS compliant and featuring polarized mating for easy installation, it's the perfect choice for demanding applications. Upgrade your connectivity solutions with the HPD High-Density D-Sub Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2025 | 515429 - Packaging Method/Quantity Changing. MLQ & DU changing | Download | |||

