| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0148 |
| Series: | 173113 |
| Amperage: | 5 A |
| Gender: | Male |
| Number of Contacts: | 26 |
| Number of Rows: | 3 |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 26 |
| Panel Mount: | Front or Rear |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | Black |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731130148 |
| SKU: | MOL173113-0148 |
173113-0148
| Heilind Number: | MOL173113-0148 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0148 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Male, Straight, Solder Cup, 0.8µm Gold Plating, with Machined Contacts, 26 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our HPD High-Density D-Sub Connector. Designed for optimal performance, this solder-cup connector features machined male contacts for reliable signal transmission. With a front or rear panel mount option and 26 circuits, it offers versatility for various applications. The brass contacts are plated with gold over nickel, ensuring durability and conductivity. It is rated for 5A and operates in a wide temperature range from -55 to 130°C. Shielded and IP20 rated, it provides secure connections in demanding environments. The black thermoplastic insert and tin-plated steel frame guarantee robust construction. Suitable for 22 AWG wire, it is ideal for power and data transmission. Compliant with RoHS standards, this connector is a sustainable choice for your projects. Elevate your connectivity solutions with the FCT High-Density D-Sub Connector.

