| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0149 |
| Series: | 173113 |
| Amperage: | 5 A |
| Gender: | Male |
| Number of Contacts: | 44 |
| Number of Rows: | 3 |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 44 |
| Panel Mount: | Front or Rear |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | Black |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731130149 F25-44P0G0-0008 |
| SKU: | MOL173113-0149 |
173113-0149
| Heilind Number: | MOL173113-0149 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0149 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
HPD High-Density D-Sub Connector, Solder Cup, with Machined Male Contacts, Front or Rear Panel Mount, 44 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the HPD High-Density D-Sub Connector. Featuring a durable construction with solder cup termination, this connector is designed for optimal performance in demanding environments. With machined male contacts and a front or rear panel mount option, it offers versatility in installation. The 44 circuits, arranged in three rows, ensure efficient signal transmission, while the gold over nickel plating on brass contacts guarantees reliable conductivity. Operating in a wide temperature range from -55 to 130°C, it is suitable for various applications. With an IP20 rating and shielded design, it provides protection against environmental factors. RoHS compliant and featuring a polarized mating system, this connector meets industry standards for quality and safety. Elevate your connectivity solutions with the HPD High-Density D-Sub Connector.

