| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0198 |
| Series: | 173113 |
| Amperage: | 3 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731130198 CT15-26S1-0981 |
| SKU: | MOL173113-0198 |
173113-0198
| Heilind Number: | MOL173113-0198 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0198 |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 5.60mm Snap-in Bolt, 26 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with the FCT High-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and PCB through-hole termination, ensuring a secure and reliable connection. With gold plating on the contacts and a 5.60mm snap-in bolt for added durability, it guarantees optimal signal transmission. Boasting 26 circuits and a 3A amperage, it's suitable for high-performance applications. Constructed with a steel shell and featuring IP20 rating, it offers protection against environmental elements. RoHS compliant and crafted with quality materials, this connector is a must-have for your IO setup. Its tin shell plating and copper alloy contacts plated with gold over nickel ensure long-lasting performance. Upgrade your D-Sub connectivity with this essential component from FCT Products.

