| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0215 |
| Color: | Black |
| Series: | 173113 |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 44 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 9.5 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Number of Contacts Loaded: | 44 |
| Mating Cycles: | 50 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731130215 CT25-44P1-0981 |
| SKU: | MOL173113-0215 |
173113-0215
| Heilind Number: | MOL173113-0215 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0215 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 5.60mm Snap-in Bolt, 44 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our FCT High-Density D-Sub Connector. This male connector, featuring a straight orientation and 44 circuits, ensures reliable performance in demanding applications. With gold plating over copper alloy contacts, it guarantees optimal conductivity, while the 5.60mm snap-in bolt offers secure attachment. The black steel shell with tin plating not only provides durability but also shields against electromagnetic interference. Designed for easy installation, it includes PCB through-hole termination and a 1.98mm pitch. Suitable for a wide operating temperature range (-55 - 105 °C) and offering IP20 protection, it ensures robust functionality in various environments. Trust in the quality and performance of FCT Products for your connectivity needs.

