173113-0236

Heilind Number:MOL173113-0236
Manufacturer:Molex
Manufacturer Number:173113-0236
ECAD Model:
3D Model

Description:

FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 5.60mm Snap-in Bolt, 62 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173113-0236
Series:173113
Amperage:3 A
Number of Rows:3
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Straight
Number of Positions:62
Shell Material:Steel
Product Name:FCT Products
Part Aliases:1731130236 CT37-62P1-0981
SKU:MOL173113-0236

Detailed Description

Enhance connectivity with our FCT High-Density D-Sub Connector, meticulously designed for optimal performance. This male connector features a straight orientation and is seamlessly mounted onto PCBs through reliable through-hole termination. With gold plating ensuring superior conductivity and durability, it guarantees a secure connection every time. The 5.60mm snap-in bolt adds convenience to the installation process, while the 62 circuits accommodate a wide range of applications. Crafted with precision, this connector boasts a shell made of steel and copper alloy contacts plated with gold over nickel, meeting stringent quality standards. Its 3A amperage and IP20 rating make it suitable for various industrial environments, while RoHS compliance underscores our commitment to sustainability. Elevate your connectivity solutions with the exceptional performance of FCT Products.