| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0237 |
| Color: | Black |
| Series: | 173113 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 9.5 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Number of Contacts Loaded: | 62 |
| Mating Cycles: | 50 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731130237 CT37-62S1-0981 |
| SKU: | MOL173113-0237 |
173113-0237
Specifications
Detailed Description
Enhance your connectivity with this high-density D-Sub Connector, designed for seamless integration in electronic assemblies. Featuring a female gender, straight orientation, and PCB through-hole termination, it ensures reliable signal transmission. With gold plating and a 5.60mm snap-in bolt for secure fastening, this connector offers optimal conductivity. Boasting 62 circuits and a compact 1.98mm pitch, it is suitable for high-density applications. Constructed with durable materials, including copper alloy contacts with gold plating over nickel, PBT insert, and steel shell, it guarantees long-lasting performance. Meeting stringent quality standards, this connector is ideal for industrial use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2022 | 511758 - Change Supplier. Supplier change due to discontinuation of the previous supplier, as a result the part will be produced by new enlisted supplier. | Download | |||
| 06/10/2022 | 512086 - This PCN is a Retraction PCN for the PCN nr. 511758 Molex has revised the decision and decided not to go ahead with the mentioned change communicated in the PCN nr. 511758. Due to unforeseeable circumstances the part list generated is not affected with the new change and hence the proposed change will not be implemented. The impacted part list & original PCN is attached. | Download | |||

