| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0134 |
| Part Aliases: | 1731140134 |
| SKU: | MOL173114-0134 |
173114-0134
| Heilind Number: | MOL173114-0134 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0134 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT High-Density D-Sub Crimp Housing, Male, Non-Magnetic, 15 Circuits
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173114-0203 | FCT Coaxial Contact, Female, Straight, Crimp, 50 Ohms, 5.00µm Gold over Copper Plating, for RG-178BU, RG-196AU, or RG-404U Cable | ![]() |
| Molex 83424-9014 | 1.27mm Pitch Commercial Micro-D, Cable Receptacle Kit, 25 Circuits | ![]() |


