| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0265 |
| Series: | 173114 |
| Amperage: | 40 A |
| Gender: | Male |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Solder Pot |
| Contact Plating: | Gold |
| IP Rating: | IP66, IP67 |
| Contact Type: | High-Powered Contact |
| Number of Ports: | 1 |
| Operating Temperature Range: | -25 - 70 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 500 |
| Panel Mount Method: | Screws |
| Insert Color: | Black |
| Contact Termination Plating Thickness: | .2 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1731140265 FWA1G-1W1P-5994 |
| SKU: | MOL173114-0265 |
173114-0265
| Heilind Number: | MOL173114-0265 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0265 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our D-Sub Grounded Plug, featuring a waterproof backshell for reliable performance in any environment. This male plug, part of the 173114 series, is designed for high-powered applications, with a 40A amperage and gold-plated contacts for optimal conductivity. Its IP67/IP66 rating ensures protection against dust and water ingress, while its durable construction allows for operation in temperatures ranging from -25 to 70°C. With solder pot termination and panel mounting via screws, this plug offers easy and secure installation. RoHS compliant and designed for longevity, it is the perfect choice for demanding industrial or outdoor settings. Elevate your connectivity solutions with the FCT Products D-Sub Grounded Plug.

