173114-0378

Heilind Number:MOL173114-0378
Manufacturer:Molex
Manufacturer Number:173114-0378
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT High-Density Waterproof D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, Metal Watertight Frame, Snap-in Bolt, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173114-0378
Color:Black
Series:173114
Amperage:5 A
Gender:Male
Number of Contacts:15
Number of Rows:3
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Pitch:1.98 mm
IP Rating:IP67
Shell Plating:Tin
Number of Ports:1
Orientation:Straight
Insert Material:PBT
Shell Material:Brass
Tail Length:10.8 mm
Operating Temperature Range:-25 - 70 °C
Number of Contacts Loaded:15
Mating Cycles:500
Panel Mount:Rear
Panel Mount Method:Thread-In
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Type:High Density
Mating Pitch:1.98 mm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Waterproof Dustproof:Yes
Product Name:FCT Products
Part Aliases:1731140378 FWDRM09-15P1-K1676
SKU:MOL173114-0378

Detailed Description

Enhance your connectivity with our FCT High-Density Waterproof D-Sub Connector. Designed for seamless integration, this male connector features a straight orientation and a durable metal watertight frame with a snap-in bolt for secure installation. With 15 gold-plated circuits, it ensures reliable performance in demanding environments. The black housing not only offers a sleek aesthetic but also provides IP67-rated protection against dust and water ingress. Ideal for PCB through-hole mounting, it boasts copper alloy contacts and a tin-plated shell for enhanced conductivity and durability. Engineered for high-density applications, this connector is capable of handling up to 5A of current with a mating pitch of 1.98mm. Whether for industrial or commercial use, its robust construction and efficient design make it a versatile solution for your connectivity needs.