| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0379 |
| Series: | 173114 |
| Amperage: | 5 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Brass |
| Product Name: | FCT Products |
| Part Aliases: | 1731140379 FWDRM15-26P1-K1676 |
| SKU: | MOL173114-0379 |
173114-0379
| Heilind Number: | MOL173114-0379 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0379 |
| ECAD Model: |
Description:
FCT High-Density Waterproof D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, Metal Watertight Frame, Snap-in Bolt, 26 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-density waterproof D-Sub connector, designed for seamless integration in electronic setups. Featuring a male configuration and a straight orientation, it offers 26 circuits for versatile connectivity options. The PCB through-hole termination method ensures secure attachment, while the gold plating on copper alloy contacts guarantees optimal signal transmission. With an IP67 rating, this connector is fully protected against dust and water ingress, making it ideal for rugged environments. Its metal watertight frame, snap-in bolt, and brass shell construction further enhance durability, while RoHS compliance ensures eco-friendly operation. Elevate your industrial or electronic projects with the reliability and performance of this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download | |||

