| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0381 |
| Series: | 173114 |
| Amperage: | 5 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Brass |
| Product Name: | FCT Products |
| Part Aliases: | 1731140381 FWDRM25-44P1-K1676 |
| SKU: | MOL173114-0381 |
173114-0381
| Heilind Number: | MOL173114-0381 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0381 |
| ECAD Model: |
Description:
FCT High-Density Waterproof D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, Metal Watertight Frame, Snap-in Bolt, 44 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our FCT High-Density Waterproof D-Sub Connector. Designed for optimal performance, this male connector features a straight orientation and PCB Through Hole termination method, making it ideal for a wide range of applications. With Gold Plating on the contacts and a Metal Watertight Frame, it ensures reliable conductivity in demanding environments. The Snap-in Bolt mechanism offers easy installation, while the 44 Circuits provide ample connectivity options. Certified with an IP67 rating for water and dust resistance, it guarantees durability. The shell, made of Brass with Tin plating, further enhances its robustness. RoHS compliant, this connector prioritizes environmental responsibility. Upgrade your connectivity solutions with the FCT High-Density Waterproof D-Sub Connector.

