| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0382 |
| Series: | 173114 |
| Amperage: | 5 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Brass |
| Product Name: | FCT Products |
| Part Aliases: | 1731140382 FWDRM25-44S1-K1676 |
| SKU: | MOL173114-0382 |
173114-0382
| Heilind Number: | MOL173114-0382 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0382 |
| ECAD Model: |
Description:
FCT High-Density Waterproof D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, Metal Watertight Frame, Snap-in Bolt, 44 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with the FCT High-Density Waterproof D-Sub Connector. This female connector features a straight orientation and PCB through-hole termination for secure installation. With gold plating on the contacts and a metal watertight frame, it ensures reliable performance even in challenging environments. The snap-in bolt design and IP67 rating provide added durability and protection. Boasting 44 circuits and a 5A amperage, it offers high-density functionality without compromising on power. Crafted from brass with tin shell plating, this connector is not only robust but also RoHS compliant, making it a sustainable choice for your applications. Trust in FCT Products for top-quality connectivity solutions.

