| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0383 |
| Series: | 173114 |
| Mount Type: | Locking Screw |
| IP Rating: | IP67 |
| Shield Type: | None |
| Orientation: | Straight |
| Backshell Material: | PC+ABS |
| Backshell Plating: | None |
| Product Name: | FCT Products |
| Part Aliases: | 1731140383 FWH1-09S-3649 |
| SKU: | MOL173114-0383 |
173114-0383
| Heilind Number: | MOL173114-0383 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0383 |
| ECAD Model: |
Description:
FCT Plastic Backshell with Female D-Sub Connector, Black, Shell Size 1, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with this high-quality Black Plastic Backshell. Designed for Shell Size 1 connectors, it features a Straight Cable Outlet for easy installation. With an IP67 Waterproof rating, it offers reliable protection against moisture and debris in harsh environments. The Large Inner Chamber provides ample space for cable management, while the included Locking Screws ensure a secure connection. Crafted from PC+ABS, this backshell is both robust and lightweight. Perfect for industrial and outdoor applications, it is a must-have accessory for maintaining the integrity of your connections.

